Ansmann Plug In Power Supply 3 → 12V dc Output, 1.6A Output

RS Stock No.: 423-9230Brand: ANSMANNManufacturers Part No.: APS 1612 TRAVELLER
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Ansmann

Plug Type

Australia, European Plug, Japan, UK, US

Output Voltage

3 → 12V dc

Input Voltage

100 → 240V ac

Output Current

1.6A

Maximum Temperature

+25°C

Output Connector

2.35 x 0.75 x 10 mm Hollow Plug, 2.5 x 12 mm Jack Plug, 3.5 x 1.35 x 10 mm Hollow Plug, 3.5 x 15 mm Jack Plug, 4 x1.7 x 10 mm Hollow Plug, 4.75 x 1.75 x 10 mm Hollow Plug, 5 x 2.1 x 12 mm Hollow Plug, 5.5 x 2.5 x 12 mm Hollow Plug

Number of Outputs

1

Cable Length

2m

Depth

39mm

Minimum Temperature

0°C

Width

52mm

Type

Switched Mode Power Supply

Length

80mm

Product details

UK, Europe, USA, Japan, Australia - Selectable Output - APS 1212

Designed for worldwide use (100-240Vac input)
Regulated output
Insulation voltage 4kV
Selectable output voltages via rotary switch
Output voltage can be fixed by covering the recessed slide switch with a label (not supplied) after selection
Supplied complete with changeable mains plug for use in UK, Europe, USA, Japan and Australia
2m output lead with polarity inverter and set of 8 connectors
Double insulation & protection to IP20

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ansmann Plug In Power Supply 3 → 12V dc Output, 1.6A Output

P.O.A.

Ansmann Plug In Power Supply 3 → 12V dc Output, 1.6A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Plug Type

Australia, European Plug, Japan, UK, US

Output Voltage

3 → 12V dc

Input Voltage

100 → 240V ac

Output Current

1.6A

Maximum Temperature

+25°C

Output Connector

2.35 x 0.75 x 10 mm Hollow Plug, 2.5 x 12 mm Jack Plug, 3.5 x 1.35 x 10 mm Hollow Plug, 3.5 x 15 mm Jack Plug, 4 x1.7 x 10 mm Hollow Plug, 4.75 x 1.75 x 10 mm Hollow Plug, 5 x 2.1 x 12 mm Hollow Plug, 5.5 x 2.5 x 12 mm Hollow Plug

Number of Outputs

1

Cable Length

2m

Depth

39mm

Minimum Temperature

0°C

Width

52mm

Type

Switched Mode Power Supply

Length

80mm

Product details

UK, Europe, USA, Japan, Australia - Selectable Output - APS 1212

Designed for worldwide use (100-240Vac input)
Regulated output
Insulation voltage 4kV
Selectable output voltages via rotary switch
Output voltage can be fixed by covering the recessed slide switch with a label (not supplied) after selection
Supplied complete with changeable mains plug for use in UK, Europe, USA, Japan and Australia
2m output lead with polarity inverter and set of 8 connectors
Double insulation & protection to IP20

You may be interested in