Ansmann 6.5W Plug-In AC/DC Adapter 6V dc Output, 800mA Output

RS Stock No.: 660-8427Brand: AnsmannManufacturers Part No.: 8194047
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Ansmann

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

6V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

800mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

6.5W

Regulated/Unregulated

Regulated

Cable Length

1.8m

Medical Approved

Yes

Standards Met

EN 61558

Length

60mm

Depth

30mm

Minimum Temperature

0°C

Width

43mm

Energy Efficiency Level

V

Load Regulation

± 5%

Type

AC/DC Adapter

Country of Origin

China

Product details

Plug-in Power Supplies, Medical

Plug-in power units in accordance with medical Norm EN 60601 with minimum power dissipation
Complies with the latest guidelines on dry run losses and efficiency
Complies with the European Union's latest EuP (Energy-using Products) regulation and Energy Star®
Plug set not included, please order plugs separately, order no. 702-3274

Stock information temporarily unavailable.

EGP 1,258.19

EGP 1,258.19 Each (ex VAT)

Ansmann 6.5W Plug-In AC/DC Adapter 6V dc Output, 800mA Output

EGP 1,258.19

EGP 1,258.19 Each (ex VAT)

Ansmann 6.5W Plug-In AC/DC Adapter 6V dc Output, 800mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

6V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

800mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

6.5W

Regulated/Unregulated

Regulated

Cable Length

1.8m

Medical Approved

Yes

Standards Met

EN 61558

Length

60mm

Depth

30mm

Minimum Temperature

0°C

Width

43mm

Energy Efficiency Level

V

Load Regulation

± 5%

Type

AC/DC Adapter

Country of Origin

China

Product details

Plug-in Power Supplies, Medical

Plug-in power units in accordance with medical Norm EN 60601 with minimum power dissipation
Complies with the latest guidelines on dry run losses and efficiency
Complies with the European Union's latest EuP (Energy-using Products) regulation and Energy Star®
Plug set not included, please order plugs separately, order no. 702-3274