Technical Document
Specifications
Brand
AnsmannBattery Sizes Charged
9V, AA, AAA, C, D
Chemistries Charged
NiCd, NiMH
Plug Type
EU, UK
Number of Batteries Charged
5
Batteries Included
No
Model Number
Photocam V
Charging Time
1.4 → 6.6 (AAA) h, 11.2 → 28 (9V) h, 2 → 8.6 (AA) h, 4.6 → 15 (C) h, 5.4 → 30 (D) h
Country of Origin
China
Product details
Photocam V
Intelligent charger for charging 1-4 NiMH or NiCd rechargeable cells of AAA, AA, C and D sizes and also one 9V block
Automatically detects when round cells are fully charged
Detects faulty cells and alkaline cells (for round cells)
Capacity quick test for approx 5 seconds after insertion of cells (for round cells)
Individual charging of each cell position
Charge status indicators
Reverse polarity protection
Timed cut-off for round cells (only used as fail-safe for intelligent chargers)
Supplied with
Mains plug which can be configured for UK or Europe
EGP 4,575.61
EGP 4,575.61 Each (ex VAT)
1
EGP 4,575.61
EGP 4,575.61 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AnsmannBattery Sizes Charged
9V, AA, AAA, C, D
Chemistries Charged
NiCd, NiMH
Plug Type
EU, UK
Number of Batteries Charged
5
Batteries Included
No
Model Number
Photocam V
Charging Time
1.4 → 6.6 (AAA) h, 11.2 → 28 (9V) h, 2 → 8.6 (AA) h, 4.6 → 15 (C) h, 5.4 → 30 (D) h
Country of Origin
China
Product details
Photocam V
Intelligent charger for charging 1-4 NiMH or NiCd rechargeable cells of AAA, AA, C and D sizes and also one 9V block
Automatically detects when round cells are fully charged
Detects faulty cells and alkaline cells (for round cells)
Capacity quick test for approx 5 seconds after insertion of cells (for round cells)
Individual charging of each cell position
Charge status indicators
Reverse polarity protection
Timed cut-off for round cells (only used as fail-safe for intelligent chargers)
Supplied with
Mains plug which can be configured for UK or Europe