Ansmann IPC12 Battery Charger For Lithium-Ion Battery Pack 2 Cell 3.7V 1.45A with AUS, EU, UK, USA plug

RS Stock No.: 263-7863Brand: AnsmannManufacturers Part No.: 2000-3012-520
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

Battery Pack

Chemistries Charged

Lithium-Ion

Output Voltage

3.7V

Number of Cells Charged

2

Charge Current

1.45A

Plug Type

AUS, EU, UK, USA

Number of Batteries Charged

2

Input Voltage

100-240V AC

Battery Type Charged

Li-ion

Batteries Included

No

Maximum Output Power

12W

Model Number

IPC12

Dimensions

79.5 x 54.5 x 74mm

Weight

150g

Country of Origin

China

Stock information temporarily unavailable.

EGP 5,529.98

EGP 5,529.98 Each (ex VAT)

Ansmann IPC12 Battery Charger For Lithium-Ion Battery Pack 2 Cell 3.7V 1.45A with AUS, EU, UK, USA plug

EGP 5,529.98

EGP 5,529.98 Each (ex VAT)

Ansmann IPC12 Battery Charger For Lithium-Ion Battery Pack 2 Cell 3.7V 1.45A with AUS, EU, UK, USA plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

Battery Pack

Chemistries Charged

Lithium-Ion

Output Voltage

3.7V

Number of Cells Charged

2

Charge Current

1.45A

Plug Type

AUS, EU, UK, USA

Number of Batteries Charged

2

Input Voltage

100-240V AC

Battery Type Charged

Li-ion

Batteries Included

No

Maximum Output Power

12W

Model Number

IPC12

Dimensions

79.5 x 54.5 x 74mm

Weight

150g

Country of Origin

China