Ansmann LED LED Torch Black 55 lm, 80 mm

RS Stock No.: 185-7547Brand: AnsmannManufacturers Part No.: 1600-0259
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Ansmann

Rechargeable

No

Lamp Type

LED

Luminosity

55 lm

Case Material

Aluminium

Batteries

AAA

IP Rating

IPX3

Model

T60F

Range

60 m

Beam Type

Spot

Length

80 mm

Colour

Black

Weight with Batteries

35g

Country of Origin

China

You may be interested in
Ansmann T LED Torch Black 60 lm, 92 mm
EGP 982.65Each (ex VAT)
Unilite LED Torch Black 20 lm
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

EGP 1,273.00

EGP 1,273.00 Each (ex VAT)

Ansmann LED LED Torch Black 55 lm, 80 mm

EGP 1,273.00

EGP 1,273.00 Each (ex VAT)

Ansmann LED LED Torch Black 55 lm, 80 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Ansmann T LED Torch Black 60 lm, 92 mm
EGP 982.65Each (ex VAT)
Unilite LED Torch Black 20 lm
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Ansmann

Rechargeable

No

Lamp Type

LED

Luminosity

55 lm

Case Material

Aluminium

Batteries

AAA

IP Rating

IPX3

Model

T60F

Range

60 m

Beam Type

Spot

Length

80 mm

Colour

Black

Weight with Batteries

35g

Country of Origin

China

You may be interested in
Ansmann T LED Torch Black 60 lm, 92 mm
EGP 982.65Each (ex VAT)
Unilite LED Torch Black 20 lm
P.O.A.Each (ex VAT)