Ansmann LED Head Torch 185lm, 50 m Range

RS Stock No.: 185-7552Brand: AnsmannManufacturers Part No.: 1600-0198
brand-logo
View all in Head Torches

Technical Document

Specifications

Brand

Ansmann

Rechargeable

Yes

Model Number

HD200B

Lamp Type

LED

Luminosity

185lm

Batteries

AAA

IP Rating

IP44

Range

50 m

Beam Type

Spot to Flood

Weight with Batteries

94g

Weight (with Batteries)

94g

Colour

Black

Case Material

ABS, Plastic

Model

HD200B

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 2,496.55

EGP 2,496.55 Each (ex VAT)

Ansmann LED Head Torch 185lm, 50 m Range

EGP 2,496.55

EGP 2,496.55 Each (ex VAT)

Ansmann LED Head Torch 185lm, 50 m Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Rechargeable

Yes

Model Number

HD200B

Lamp Type

LED

Luminosity

185lm

Batteries

AAA

IP Rating

IP44

Range

50 m

Beam Type

Spot to Flood

Weight with Batteries

94g

Weight (with Batteries)

94g

Colour

Black

Case Material

ABS, Plastic

Model

HD200B

Country of Origin

China

You may be interested in