Ansmann 18W USB Adapter AC/DC Adapter 5 ⭢ 12V Output, 3A Output

RS Stock No.: 283-5321Brand: AnsmannManufacturers Part No.: 1001-0099Distrelec Article No.: 30264497
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Ansmann

Adapter Type

USB Adapter

Plug Type

European Plug

Output Voltage

5 ⭢ 12V

Input Voltage

100 → 240V ac

Output Current

3A

Output Connector

USB

Number of Outputs

1

Power Rating

18W

Width

45mm

Type

AC/DC Adapter

Depth

22mm

Length

93mm

Distrelec Product Id

30264497

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,466.58

EGP 1,466.58 Each (ex VAT)

Ansmann 18W USB Adapter AC/DC Adapter 5 ⭢ 12V Output, 3A Output

EGP 1,466.58

EGP 1,466.58 Each (ex VAT)

Ansmann 18W USB Adapter AC/DC Adapter 5 ⭢ 12V Output, 3A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Adapter Type

USB Adapter

Plug Type

European Plug

Output Voltage

5 ⭢ 12V

Input Voltage

100 → 240V ac

Output Current

3A

Output Connector

USB

Number of Outputs

1

Power Rating

18W

Width

45mm

Type

AC/DC Adapter

Depth

22mm

Length

93mm

Distrelec Product Id

30264497

Country of Origin

China