Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Ansmann Comfort Mini Battery Charger For NiMH AA, AAA 2 Cell 1.2V 400mA

RS Stock No.: 209-2404Brand: AnsmannManufacturers Part No.: 1001-0091
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

AA, AAA

Chemistries Charged

NiMH

Output Voltage

1.2V

Number of Cells Charged

2

Charge Current

400mA, 800mA

Number of Batteries Charged

2

Input Voltage

5V dc

Batteries Included

No

Battery Type Charged

NiMH

Model Number

Comfort Mini

Dimensions

96.7 x 41.9 x 29mm

Weight

48g

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,557.98

EGP 1,557.98 Each (ex VAT)

Ansmann Comfort Mini Battery Charger For NiMH AA, AAA 2 Cell 1.2V 400mA

EGP 1,557.98

EGP 1,557.98 Each (ex VAT)

Ansmann Comfort Mini Battery Charger For NiMH AA, AAA 2 Cell 1.2V 400mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

AA, AAA

Chemistries Charged

NiMH

Output Voltage

1.2V

Number of Cells Charged

2

Charge Current

400mA, 800mA

Number of Batteries Charged

2

Input Voltage

5V dc

Batteries Included

No

Battery Type Charged

NiMH

Model Number

Comfort Mini

Dimensions

96.7 x 41.9 x 29mm

Weight

48g

Country of Origin

China