Ansell TouchNTuff® 92-670 Blue Powder-Free Nitrile Disposable Gloves, Size 9.5-10, XL, 100 per Pack

RS Stock No.: 484-231Brand: AnsellManufacturers Part No.: 92670100
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

9.5-10, XL

Glove Material

Nitrile

Colour

Blue

Glove Type

Powder Free

European Safety Standard

EN374-1, EN374-5

Powdered

Powder-Free

Number of Gloves

100

Range

TouchNTuff® 92-670

Food Safe

Yes

Anti-Static

No

Accepted Quality Level AQL

1.5

Accepted Quality Level (AQL)

1.5

Country of Origin

Thailand

Stock information temporarily unavailable.

EGP 2,252.81

EGP 2,252.81 1 Box of 100 (ex VAT)

Ansell TouchNTuff® 92-670 Blue Powder-Free Nitrile Disposable Gloves, Size 9.5-10, XL, 100 per Pack

EGP 2,252.81

EGP 2,252.81 1 Box of 100 (ex VAT)

Ansell TouchNTuff® 92-670 Blue Powder-Free Nitrile Disposable Gloves, Size 9.5-10, XL, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Glove Size

9.5-10, XL

Glove Material

Nitrile

Colour

Blue

Glove Type

Powder Free

European Safety Standard

EN374-1, EN374-5

Powdered

Powder-Free

Number of Gloves

100

Range

TouchNTuff® 92-670

Food Safe

Yes

Anti-Static

No

Accepted Quality Level AQL

1.5

Accepted Quality Level (AQL)

1.5

Country of Origin

Thailand