Technical Document
Specifications
Brand
AnsellGlove Size
9.5
Primary Glove Application
Chemical Resistant
Glove Material
Latex
Main Colour of Glove
Black
Number of Gloves
1Pair
Glove Coating
Latex
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
B
EN388 2016
3121B
EN374 Chemical
Yes
Range
Alphatec
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
China
EGP 2,147.80
EGP 2,147.80 1 Pair (ex VAT)
1
EGP 2,147.80
EGP 2,147.80 1 Pair (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellGlove Size
9.5
Primary Glove Application
Chemical Resistant
Glove Material
Latex
Main Colour of Glove
Black
Number of Gloves
1Pair
Glove Coating
Latex
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
B
EN388 2016
3121B
EN374 Chemical
Yes
Range
Alphatec
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
China