Technical Document
Specifications
Brand
AnsellGlove Size
8
Primary Glove Application
Heat Resistant
Glove Material
Acrylic
Main Colour of Glove
Yellow
Number of Gloves
1Pair
Glove Coating
Latex
EN388 Abrasion
2
EN388 Cut - Coup Test
2
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
C
EN374 Chemical
No
EN407 Thermal
Yes
EN511 Cold
Yes
Range
Powerflex
Additional EN Standards
EN ISO 21420:2020
Complies with EN 61340-5-1
No
Country of Origin
China
Product details
Powerflex® Hi-Viz 80-400 Latex Palm Coating
A general purpose glove designed to provide outstanding insulation from cold conditions
Latex palm coating on a thermal terry loop/acrylic liner
Provides excellent grip and wearer comfort in difficult working conditions
Applications include: Transport & construction, refridgeration and cooling plants, perishables warehousing, public maintenance and refuse collection, shipping and receiving
Standards
EN388 x231, EN511 020, EN407 x2xxxx
Ansell
EGP 1,120.64
EGP 1,120.64 1 Pair (ex VAT)
1
EGP 1,120.64
EGP 1,120.64 1 Pair (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellGlove Size
8
Primary Glove Application
Heat Resistant
Glove Material
Acrylic
Main Colour of Glove
Yellow
Number of Gloves
1Pair
Glove Coating
Latex
EN388 Abrasion
2
EN388 Cut - Coup Test
2
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
C
EN374 Chemical
No
EN407 Thermal
Yes
EN511 Cold
Yes
Range
Powerflex
Additional EN Standards
EN ISO 21420:2020
Complies with EN 61340-5-1
No
Country of Origin
China
Product details
Powerflex® Hi-Viz 80-400 Latex Palm Coating
A general purpose glove designed to provide outstanding insulation from cold conditions
Latex palm coating on a thermal terry loop/acrylic liner
Provides excellent grip and wearer comfort in difficult working conditions
Applications include: Transport & construction, refridgeration and cooling plants, perishables warehousing, public maintenance and refuse collection, shipping and receiving
Standards
EN388 x231, EN511 020, EN407 x2xxxx