Technical Document
Specifications
Brand
AnsellGlove Size
7
Primary Glove Application
Abrasion Resistant, Dry Environment
Glove Material
Polyester
Main Colour of Glove
Black
Number of Gloves
12Pairs
Glove Coating
Polyurethane
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
4121A
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
EDGE
Complies with EN 61340-5-1
No
Country of Origin
China
EGP 2,115.36
EGP 176.28 Each (ex VAT)
12
EGP 2,115.36
EGP 176.28 Each (ex VAT)
12
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellGlove Size
7
Primary Glove Application
Abrasion Resistant, Dry Environment
Glove Material
Polyester
Main Colour of Glove
Black
Number of Gloves
12Pairs
Glove Coating
Polyurethane
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
4121A
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
EDGE
Complies with EN 61340-5-1
No
Country of Origin
China