Ansell AlphaTec Solvex 37-185 Green Chemical Resistant Gloves, Size 8, Nitrile Coating

RS Stock No.: 284-6040Brand: AnsellManufacturers Part No.: 37185080
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

8

Primary Glove Application

Chemical Resistant

Main Colour of Glove

Green

Glove Coating

Nitrile

Number of Gloves

12Pairs

Range

AlphaTec Solvex 37-185

Country of Origin

Thailand

You may be interested in
Stock information temporarily unavailable.

EGP 11,519.40

EGP 959.95 Each (ex VAT)

Ansell AlphaTec Solvex 37-185 Green Chemical Resistant Gloves, Size 8, Nitrile Coating

EGP 11,519.40

EGP 959.95 Each (ex VAT)

Ansell AlphaTec Solvex 37-185 Green Chemical Resistant Gloves, Size 8, Nitrile Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansell

Glove Size

8

Primary Glove Application

Chemical Resistant

Main Colour of Glove

Green

Glove Coating

Nitrile

Number of Gloves

12Pairs

Range

AlphaTec Solvex 37-185

Country of Origin

Thailand

You may be interested in