Technical Document
Specifications
Brand
AnsellGlove Size
8
Primary Glove Application
Chemical Resistant
Glove Material
Cotton
Main Colour of Glove
Green
Glove Coating
Nitrile
Range
AlphaTec Solvex 37-675
Country of Origin
China
You may be interested in
Ansell AlphaTec Solvex 37-675 Green Cotton Chemical Resistant Work Gloves, Size 8, Nitrile CoatingBrand: Ansell
EGP 465.001 Pair (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Ansell AlphaTec Solvex 37-675 Green Cotton Chemical Resistant Gloves, Size 8, Nitrile Coating
1
P.O.A.
Ansell AlphaTec Solvex 37-675 Green Cotton Chemical Resistant Gloves, Size 8, Nitrile Coating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Ansell AlphaTec Solvex 37-675 Green Cotton Chemical Resistant Work Gloves, Size 8, Nitrile CoatingBrand: Ansell
EGP 465.001 Pair (ex VAT)
Technical Document
Specifications
Brand
AnsellGlove Size
8
Primary Glove Application
Chemical Resistant
Glove Material
Cotton
Main Colour of Glove
Green
Glove Coating
Nitrile
Range
AlphaTec Solvex 37-675
Country of Origin
China
You may be interested in
Ansell AlphaTec Solvex 37-675 Green Cotton Chemical Resistant Work Gloves, Size 8, Nitrile CoatingBrand: Ansell
EGP 465.001 Pair (ex VAT)