Ansell 11-251 Black, White Reusable HPPE Arm Protector for Automotive Industry, Machinery & Equipment Industry, Metal

RS Stock No.: 248-5128Brand: AnsellManufacturers Part No.: 11251180-W
brand-logo
View all in Arm Protectors

Technical Document

Specifications

Brand

Ansell

Material

HPPE

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

18in

Colour

Black, White

Cuff Type

Knitted

Thumb Slot

Yes

Primary Application

Automotive Industry, Machinery & Equipment Industry, Metal Industry

Size

18", Wide

Size

18"", Wide

EN388 Abrasion

2

EN388 Blade

X

EN388 Tear

4

EN388 Puncture

2

Range

11-251

Additional EN Standards

Food contact approved

Country of Origin

Malaysia

Stock information temporarily unavailable.

EGP 727.22

EGP 727.22 Each (ex VAT)

Ansell 11-251 Black, White Reusable HPPE Arm Protector for Automotive Industry, Machinery & Equipment Industry, Metal

EGP 727.22

EGP 727.22 Each (ex VAT)

Ansell 11-251 Black, White Reusable HPPE Arm Protector for Automotive Industry, Machinery & Equipment Industry, Metal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Material

HPPE

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

18in

Colour

Black, White

Cuff Type

Knitted

Thumb Slot

Yes

Primary Application

Automotive Industry, Machinery & Equipment Industry, Metal Industry

Size

18", Wide

Size

18"", Wide

EN388 Abrasion

2

EN388 Blade

X

EN388 Tear

4

EN388 Puncture

2

Range

11-251

Additional EN Standards

Food contact approved

Country of Origin

Malaysia