Technical Document
Specifications
Brand
AnsellMaterial
HPPE
Material Properties
Cut Resistant
Reusable/Disposable
Reusable
Length
18in
Colour
Black, White
Cuff Type
Knitted
Thumb Slot
Yes
Primary Application
Automotive Industry, Machinery & Equipment Industry, Metal Industry
Size
18", Narrow
Size
18"", Narrow
EN388 Abrasion
2
EN388 Blade
X
EN388 Tear
4
EN388 Puncture
2
Range
11-251
Additional EN Standards
Food contact approved
Country of Origin
Malaysia
EGP 661.85
EGP 661.85 Each (ex VAT)
1
EGP 661.85
EGP 661.85 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellMaterial
HPPE
Material Properties
Cut Resistant
Reusable/Disposable
Reusable
Length
18in
Colour
Black, White
Cuff Type
Knitted
Thumb Slot
Yes
Primary Application
Automotive Industry, Machinery & Equipment Industry, Metal Industry
Size
18", Narrow
Size
18"", Narrow
EN388 Abrasion
2
EN388 Blade
X
EN388 Tear
4
EN388 Puncture
2
Range
11-251
Additional EN Standards
Food contact approved
Country of Origin
Malaysia