Ansell Lighting 60 W Rectangular LED Panel Light, Cool White, L 1.2 m W 600 mm

RS Stock No.: 289-2232Brand: Ansell LightingManufacturers Part No.: AERMLED3/120/CW
brand-logo
View all in LED Panel Lights

Technical Document

Specifications

Lamp Type

LED

Length

1.2 m

Luminosity

5800 lm

Width

600 mm

Lamp Shape

Rectangular

Colour Tone

Cool White

Wattage

60 W

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 14,331.07

EGP 14,331.07 Each (ex VAT)

Ansell Lighting 60 W Rectangular LED Panel Light, Cool White, L 1.2 m W 600 mm

EGP 14,331.07

EGP 14,331.07 Each (ex VAT)

Ansell Lighting 60 W Rectangular LED Panel Light, Cool White, L 1.2 m W 600 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lamp Type

LED

Length

1.2 m

Luminosity

5800 lm

Width

600 mm

Lamp Shape

Rectangular

Colour Tone

Cool White

Wattage

60 W

Country of Origin

China

You may be interested in