Anderson Power Products, SB50 Series Male 2 Way Battery Connector, Cable Mount, 50A, 600 V
RS Stock No.: 162-4566Brand: Anderson Power ProductsManufacturers Part No.: 6319G1Distrelec Article No.: 30184773

Technical Document
Specifications
Gender
Male
Number Of Contacts
2
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Silver
Current Rating
50A
Voltage Rating
600 V
Colour
Grey
Series
SB50
Series Number
50
Distrelec Product Id
30184773
Country of Origin
United States
Stock information temporarily unavailable.
EGP 709.77
EGP 709.77 Each (ex VAT)
Anderson Power Products, SB50 Series Male 2 Way Battery Connector, Cable Mount, 50A, 600 V
1
EGP 709.77
EGP 709.77 Each (ex VAT)
Anderson Power Products, SB50 Series Male 2 Way Battery Connector, Cable Mount, 50A, 600 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Gender
Male
Number Of Contacts
2
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Silver
Current Rating
50A
Voltage Rating
600 V
Colour
Grey
Series
SB50
Series Number
50
Distrelec Product Id
30184773
Country of Origin
United States