Anderson Power Products PP120 Male/Female 120A Crimp Contact for use with Heavy Duty Power Connector

Technical Document
Specifications
Series
PP120
Accessory Type
Crimp Contact
For Use With
Heavy Duty Power Connector
Range
Powerpole Contacts
Voltage Rating
600 V ac/dc
Current Rating
120A
Gender
Male/Female
Country of Origin
United States
Product details
30A, 75A, 120A Contacts and Housing
Single pole modules which join together with a dovetail to allow the assembly of custom configurations. Module halves are genderless ensuring design flexiblity and ease of assembly. Cyanoarcrylate adhesives may be ulitised to permanently secure module housings together.
Features:
Silver Plated copper contacts in 30A, 75A and 120A ratings
Contacts can be crimped or soldered & snap fit into single pole housing
Suitable for process control, panel building and other power applications
Contacts derate when grouped with 4 or more modules, see selection guide table
30A Contacts stock no. 534-963
For suitable crimp tooling see stock no. 531-009 or crimp tool frame stock no. 848-391, with die set stock no. 848-414
75A Contact stock no. 290-6118
For suitable crimp tooling see stock no. 445-885 and die set stock no. 290-5941
120A Contacts stock no. 290-6174
For suitable crimp tooling see stock no. 445-885 and die set stock no. 291-9350
Approvals
UL Listed E26226, CSA Certified LR 25154
High Current - Anderson Power
EGP 1,691.38
EGP 845.69 Each (In a Pack of 2) (ex VAT)
2
EGP 1,691.38
EGP 845.69 Each (In a Pack of 2) (ex VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Series
PP120
Accessory Type
Crimp Contact
For Use With
Heavy Duty Power Connector
Range
Powerpole Contacts
Voltage Rating
600 V ac/dc
Current Rating
120A
Gender
Male/Female
Country of Origin
United States
Product details
30A, 75A, 120A Contacts and Housing
Single pole modules which join together with a dovetail to allow the assembly of custom configurations. Module halves are genderless ensuring design flexiblity and ease of assembly. Cyanoarcrylate adhesives may be ulitised to permanently secure module housings together.
Features:
Silver Plated copper contacts in 30A, 75A and 120A ratings
Contacts can be crimped or soldered & snap fit into single pole housing
Suitable for process control, panel building and other power applications
Contacts derate when grouped with 4 or more modules, see selection guide table
30A Contacts stock no. 534-963
For suitable crimp tooling see stock no. 531-009 or crimp tool frame stock no. 848-391, with die set stock no. 848-414
75A Contact stock no. 290-6118
For suitable crimp tooling see stock no. 445-885 and die set stock no. 290-5941
120A Contacts stock no. 290-6174
For suitable crimp tooling see stock no. 445-885 and die set stock no. 291-9350
Approvals
UL Listed E26226, CSA Certified LR 25154