Programmable oscillator,5K-20MHz

RS Stock No.: 506-2182PBrand: Analog DevicesManufacturers Part No.: LTC6902CMS#PBF
brand-logo
View all in Home

Technical Document

Specifications

Oscillator Type

Programmable

Minimum Programmable Frequency

5kHz

Maximum Programmable Frequency

20MHz

Frequency Stability

300ppm/√kh

Package Type

MSOP

Output Level

CMOS

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

0.86mm

Dimensions

3 x 3 x 0.86mm

Product details

Programmable Oscillators SMT, Linear Technology

Programmable Oscillators

Stock information temporarily unavailable.

EGP 178.27

EGP 178.27 Each (Supplied in a Tube) (ex VAT)

Programmable oscillator,5K-20MHz
Select packaging type

EGP 178.27

EGP 178.27 Each (Supplied in a Tube) (ex VAT)

Programmable oscillator,5K-20MHz
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Oscillator Type

Programmable

Minimum Programmable Frequency

5kHz

Maximum Programmable Frequency

20MHz

Frequency Stability

300ppm/√kh

Package Type

MSOP

Output Level

CMOS

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

0.86mm

Dimensions

3 x 3 x 0.86mm

Product details

Programmable Oscillators SMT, Linear Technology

Programmable Oscillators