Technical Document
Specifications
Brand
Analog DevicesMinimum Input Voltage
2.2 V
Maximum Input Voltage
16 V
Maximum Output Current
2.5A
Converter Type
Step Up
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
1.6 MHz
Package Type
TSOT-23
Pin Count
6
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
1.75mm
Switching Regulator
Yes
Height
0.9mm
Dimensions
2.9 x 1.75 x 0.9mm
Line Regulation
0.05 %/V
Length
2.9mm
Product details
Switching Regulators, LCD/CCD/OLED Bias, Linear Technology
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Analog DevicesMinimum Input Voltage
2.2 V
Maximum Input Voltage
16 V
Maximum Output Current
2.5A
Converter Type
Step Up
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
1.6 MHz
Package Type
TSOT-23
Pin Count
6
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
1.75mm
Switching Regulator
Yes
Height
0.9mm
Dimensions
2.9 x 1.75 x 0.9mm
Line Regulation
0.05 %/V
Length
2.9mm
Product details
Switching Regulators, LCD/CCD/OLED Bias, Linear Technology
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.