Technical Document
Specifications
Brand
Analog DevicesDivision
1/8
Maximum Frequency
12GHz
Minimum Frequency
500MHz
Typical Supply Current
70mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.62mm
Height
1.62mm
Length
5mm
Maximum Operating Supply Voltage
5 V
Maximum Operating Temperature
+85 °C
Series
Hittite
Minimum Operating Temperature
-40 °C
Width
4mm
Product details
Prescalers, Analog Devices
Clock Dividers
EGP 2,498.54
EGP 2,498.54 Each (ex VAT)
Standard
1
EGP 2,498.54
EGP 2,498.54 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Analog DevicesDivision
1/8
Maximum Frequency
12GHz
Minimum Frequency
500MHz
Typical Supply Current
70mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.62mm
Height
1.62mm
Length
5mm
Maximum Operating Supply Voltage
5 V
Maximum Operating Temperature
+85 °C
Series
Hittite
Minimum Operating Temperature
-40 °C
Width
4mm
Product details