AMP01FX Analog Devices, Instrumentation Amplifier, 150μV Offset 26MHz, 18-Pin CERDIP
Technical Document
Specifications
Brand
Analog DevicesPower Supply Type
Dual
Package Type
CERDIP
Mounting Type
Through Hole
Pin Count
18
Typical Dual Supply Voltage
±18 (Maximum)V
Maximum Input Offset Voltage
150µV
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Maximum Input Resistance
20GΩ
Minimum CMRR
75dB
Typical Gain Bandwidth Product
26MHz
Maximum Supply Current
280 μA
Height
3.56mm
Width
7.87mm
Dimensions
24.38 x 7.87 x 3.56mm
Length
24.38mm
EGP 58,176.30
EGP 2,770.30 Each (In a Tube of 21) (ex VAT)
21
EGP 58,176.30
EGP 2,770.30 Each (In a Tube of 21) (ex VAT)
21
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Analog DevicesPower Supply Type
Dual
Package Type
CERDIP
Mounting Type
Through Hole
Pin Count
18
Typical Dual Supply Voltage
±18 (Maximum)V
Maximum Input Offset Voltage
150µV
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Maximum Input Resistance
20GΩ
Minimum CMRR
75dB
Typical Gain Bandwidth Product
26MHz
Maximum Supply Current
280 μA
Height
3.56mm
Width
7.87mm
Dimensions
24.38 x 7.87 x 3.56mm
Length
24.38mm