Dual-use

ADV7441ABSTZ-5P, Video Decoder, 144-Pin LQFP

RS Stock No.: 802-3629PBrand: Analog DevicesManufacturers Part No.: ADV7441ABSTZ-5P
brand-logo

Technical Document

Specifications

IC Type

Video Decoder IC

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

144

Typical Operating Supply Voltage

1.8 V

Dimensions

20.2 x 20.2 x 1.45mm

ADC/DAC Resolution

10bit

Number of ADCs

4

Standard Input Type

NTSC, PAL, SECAM

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

HDMI & DVI Interface, Analog Devices

Stock information temporarily unavailable.

EGP 970.06

EGP 970.06 Each (Supplied in a Tray) (ex VAT)

ADV7441ABSTZ-5P, Video Decoder, 144-Pin LQFP
Select packaging type

EGP 970.06

EGP 970.06 Each (Supplied in a Tray) (ex VAT)

ADV7441ABSTZ-5P, Video Decoder, 144-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Video Decoder IC

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

144

Typical Operating Supply Voltage

1.8 V

Dimensions

20.2 x 20.2 x 1.45mm

ADC/DAC Resolution

10bit

Number of ADCs

4

Standard Input Type

NTSC, PAL, SECAM

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

HDMI & DVI Interface, Analog Devices