Analog Devices Precision Voltage Reference 10V 0.1% 5-Pin TSOT, ADR01AUJ-R2

RS Stock No.: 497-1439Brand: Analog DevicesManufacturers Part No.: ADR01AUJ-R2
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

10V

Package Type

TSOT

Reference Type

Precision

Initial Accuracy

0.1%

Mounting Type

Surface Mount

Maximum Output Current

10mA

Maximum Input Voltage

36 V

Minimum Output Voltage

9.99 V

Maximum Output Voltage

10.01 V

Pin Count

5

Line Regulation

30 ppm/V

Load Regulation

70 ppm/mA

Dimensions

2.9 x 1.6 x 0.9mm

Minimum Operating Temperature

-40 °C

Height

0.9mm

Width

1.6mm

Maximum Operating Temperature

+125 °C

Length

2.9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Analog Devices Precision Voltage Reference 10V 0.1% 5-Pin TSOT, ADR01AUJ-R2

P.O.A.

Analog Devices Precision Voltage Reference 10V 0.1% 5-Pin TSOT, ADR01AUJ-R2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

10V

Package Type

TSOT

Reference Type

Precision

Initial Accuracy

0.1%

Mounting Type

Surface Mount

Maximum Output Current

10mA

Maximum Input Voltage

36 V

Minimum Output Voltage

9.99 V

Maximum Output Voltage

10.01 V

Pin Count

5

Line Regulation

30 ppm/V

Load Regulation

70 ppm/mA

Dimensions

2.9 x 1.6 x 0.9mm

Minimum Operating Temperature

-40 °C

Height

0.9mm

Width

1.6mm

Maximum Operating Temperature

+125 °C

Length

2.9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more