Technical Document
Specifications
Brand
Analog DevicesNumber of Drivers/Receivers
1 (Receiver)
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Output Type
Differential
Dimensions
5 x 4 x 1.75mm
Height
1.75mm
Maximum Operating Temperature
+125 °C
Length
5mm
Width
4mm
Minimum Operating Temperature
-40 °C
Product details
RS-485 Line Drivers and Receivers, Analog Devices
RS-485 Line Drivers and Receivers
EGP 659.76
EGP 659.76 Each (ex VAT)
Standard
1
EGP 659.76
EGP 659.76 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Analog DevicesNumber of Drivers/Receivers
1 (Receiver)
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Output Type
Differential
Dimensions
5 x 4 x 1.75mm
Height
1.75mm
Maximum Operating Temperature
+125 °C
Length
5mm
Width
4mm
Minimum Operating Temperature
-40 °C
Product details