Technical Document
Specifications
Brand
Analog DevicesAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
2.7 → 5 V
Typical Gain Bandwidth Product
3.6MHz
Typical Dual Supply Voltage
±1.35 → ±2.5V
Typical Slew Rate
1.3V/µs
Maximum Operating Frequency
10 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Output
Maximum Input Voltage
5 V
Typical Voltage Gain
110 dB
Offset Voltage
3.5mV
Input Offset Current
260pA
Minimum Input Voltage
2.7 V
Typical Input Voltage Noise Density
16nV/√Hz
Length
5mm
Height
1.5mm
Width
4mm
Input Voltage Range
2.7 → 5 V
Dimensions
5 x 4 x 1.5mm
Product details
Operational Amplifiers, Analog Devices
Operational Amplifiers, Analog Devices
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Analog DevicesAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
2.7 → 5 V
Typical Gain Bandwidth Product
3.6MHz
Typical Dual Supply Voltage
±1.35 → ±2.5V
Typical Slew Rate
1.3V/µs
Maximum Operating Frequency
10 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Output
Maximum Input Voltage
5 V
Typical Voltage Gain
110 dB
Offset Voltage
3.5mV
Input Offset Current
260pA
Minimum Input Voltage
2.7 V
Typical Input Voltage Noise Density
16nV/√Hz
Length
5mm
Height
1.5mm
Width
4mm
Input Voltage Range
2.7 → 5 V
Dimensions
5 x 4 x 1.5mm
Product details