Dual-use

Analog Devices AD9959BCPZ, Direct Digital Synthesizer 10 bit-Bit, 56-Pin LFCSP

RS Stock No.: 708-9729Brand: Analog DevicesManufacturers Part No.: AD9959BCPZ
brand-logo
View all in Clock Synthesizers

Technical Document

Specifications

Category

Digital Synthesizer

Conversion Rate

500Msps

Resolution

10 bit

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

56

Dimensions

8 x 8 x 0.83mm

Height

0.83mm

Length

8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

8mm

Product details

Direct Digital Synthesizers (DDS) and Modulators, Analog Devices

A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound synthesizers.

Frequency Synthesizers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 10,341.15

EGP 10,341.15 Each (ex VAT)

Analog Devices AD9959BCPZ, Direct Digital Synthesizer 10 bit-Bit, 56-Pin LFCSP
Select packaging type

EGP 10,341.15

EGP 10,341.15 Each (ex VAT)

Analog Devices AD9959BCPZ, Direct Digital Synthesizer 10 bit-Bit, 56-Pin LFCSP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Category

Digital Synthesizer

Conversion Rate

500Msps

Resolution

10 bit

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

56

Dimensions

8 x 8 x 0.83mm

Height

0.83mm

Length

8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

8mm

Product details

Direct Digital Synthesizers (DDS) and Modulators, Analog Devices

A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound synthesizers.

Frequency Synthesizers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more