Technical Document
Specifications
Brand
Analog DevicesMounting Type
Surface Mount
Package Type
LFCSP VQ
Pin Count
48
Dimensions
7.1 x 7.1 x 0.95mm
Length
7.1mm
Width
7.1mm
Height
0.95mm
Maximum Operating Supply Voltage
3.465 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3.135 V
Maximum Output Frequency
1.6GHz
Product details
Clock Generators, Analog Devices
Clock Generators/Buffers
EGP 490.58
EGP 490.58 Each (Supplied in a Tray) (ex VAT)
Production pack (Tray)
1
EGP 490.58
EGP 490.58 Each (Supplied in a Tray) (ex VAT)
Stock information temporarily unavailable.
Production pack (Tray)
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Analog DevicesMounting Type
Surface Mount
Package Type
LFCSP VQ
Pin Count
48
Dimensions
7.1 x 7.1 x 0.95mm
Length
7.1mm
Width
7.1mm
Height
0.95mm
Maximum Operating Supply Voltage
3.465 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3.135 V
Maximum Output Frequency
1.6GHz
Product details


