Technical Document
Specifications
Brand
Analog DevicesPower Supply Type
Single
Package Type
SOT-23
Mounting Type
Surface Mount
Typical Single Supply Voltage
1.8 5.5 V
Pin Count
8
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage
50µV
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum CMRR
94dB
Typical Gain Bandwidth Product
500Hz
Maximum Supply Current
1.5 mA
Length
2.9mm
Height
1.3mm
Width
1.6mm
Dimensions
2.9 x 1.6 x 1.3mm
Product details
Instrumentation Amplifiers, Analog Devices
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Analog Devices
A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Analog DevicesPower Supply Type
Single
Package Type
SOT-23
Mounting Type
Surface Mount
Typical Single Supply Voltage
1.8 5.5 V
Pin Count
8
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage
50µV
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum CMRR
94dB
Typical Gain Bandwidth Product
500Hz
Maximum Supply Current
1.5 mA
Length
2.9mm
Height
1.3mm
Width
1.6mm
Dimensions
2.9 x 1.6 x 1.3mm
Product details
Instrumentation Amplifiers, Analog Devices
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Analog Devices
A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.


