AD724JRZ, Video Encoder, 16-Pin SOIC W

RS Stock No.: 709-6266Brand: Analog DevicesManufacturers Part No.: AD724JRZ
brand-logo

Technical Document

Specifications

IC Type

Video Encoder IC

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

16

Dimensions

10.5 x 7.6 x 2.35mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Product details

Video Encoders

Stock information temporarily unavailable.

EGP 2,140.43

EGP 2,140.43 Each (ex VAT)

AD724JRZ, Video Encoder, 16-Pin SOIC W
Select packaging type

EGP 2,140.43

EGP 2,140.43 Each (ex VAT)

AD724JRZ, Video Encoder, 16-Pin SOIC W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Video Encoder IC

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

16

Dimensions

10.5 x 7.6 x 2.35mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Product details

Video Encoders