ams OSRAM SPL PL90_3 Laser Diode 915nm, 2-Pin

RS Stock No.: 187-6144Brand: ams OSRAMManufacturers Part No.: SPL PL90_3
brand-logo
View all in Laser Diodes

Technical Document

Specifications

Peak Wavelength

915nm

Laser Type

Diode

Number of Pins

2

Mounting Type

Through Hole

Perpendicular Beam Divergence FWHM

25°

Parallel Beam Divergence FWHM

Maximum Operating Current

40A

Dimensions

5.8 Dia. x 4.6mm

Height

4.6mm

Diameter

5.8mm

Reverse Voltage

3V

Series

Radial T1 3/4

Maximum Supply Voltage

5.3V

Minimum Supply Voltage

3.3V

Supply Voltage Range

3.3 → 5.3 V

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

ams OSRAM SPL PL90_3 Laser Diode 915nm, 2-Pin

P.O.A.

ams OSRAM SPL PL90_3 Laser Diode 915nm, 2-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Peak Wavelength

915nm

Laser Type

Diode

Number of Pins

2

Mounting Type

Through Hole

Perpendicular Beam Divergence FWHM

25°

Parallel Beam Divergence FWHM

Maximum Operating Current

40A

Dimensions

5.8 Dia. x 4.6mm

Height

4.6mm

Diameter

5.8mm

Reverse Voltage

3V

Series

Radial T1 3/4

Maximum Supply Voltage

5.3V

Minimum Supply Voltage

3.3V

Supply Voltage Range

3.3 → 5.3 V

Country of Origin

Malaysia