Technical Document
Specifications
Brand
ams OSRAMPeak Wavelength
860nm
Package Type
5mm (T-1 3/4)
Radiant Flux
60mW
Radiant Intensity
550mW/sr
Mounting Type
Through Hole
Angle of Half Intensity
±5°
Number of LEDs
1
Number of Pins
2
Dimensions
5.7 (Dia.) x 8.3mm
Lens Shape
Round
Maximum Supply Voltage
2.4V
Country of Origin
Malaysia
Product details
OSRAM Through-Hole 5mm (T-1 3/4) IR Emitters
A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
EGP 21,150.00
EGP 21.15 Each (In a Bag of 1000) (ex VAT)
1000
EGP 21,150.00
EGP 21.15 Each (In a Bag of 1000) (ex VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ams OSRAMPeak Wavelength
860nm
Package Type
5mm (T-1 3/4)
Radiant Flux
60mW
Radiant Intensity
550mW/sr
Mounting Type
Through Hole
Angle of Half Intensity
±5°
Number of LEDs
1
Number of Pins
2
Dimensions
5.7 (Dia.) x 8.3mm
Lens Shape
Round
Maximum Supply Voltage
2.4V
Country of Origin
Malaysia
Product details
OSRAM Through-Hole 5mm (T-1 3/4) IR Emitters
A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.