Technical Document
Specifications
Brand
ams OSRAMLED Colours
White
LED Colour(s)
White
Package Type
Ceramic
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
10.15 V
Series
OSLON Compact PL
Stock information temporarily unavailable.
EGP 118,310.00
EGP 118.31 Each (On a Reel of 1000) (ex VAT)
ams OSRAM10.15 V White LED Ceramic SMD, OSLON Compact PL KW3 CGLNM3.TK-T4T9-4L07M0-JCAB
1000
EGP 118,310.00
EGP 118.31 Each (On a Reel of 1000) (ex VAT)
ams OSRAM10.15 V White LED Ceramic SMD, OSLON Compact PL KW3 CGLNM3.TK-T4T9-4L07M0-JCAB
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ams OSRAMLED Colours
White
LED Colour(s)
White
Package Type
Ceramic
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
10.15 V
Series
OSLON Compact PL