ams OSRAM2.7 → 3.1 V White LED SMD, KW DSLP31.CC KW DSLP31.CC-GXHX-4L8N-Z444

RS Stock No.: 211-6763PBrand: ams OSRAMManufacturers Part No.: Q65113A1208
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.7 → 3.1 V

Series

KW DSLP31.CC

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ams OSRAM2.7 → 3.1 V White LED SMD, KW DSLP31.CC KW DSLP31.CC-GXHX-4L8N-Z444

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ams OSRAM2.7 → 3.1 V White LED SMD, KW DSLP31.CC KW DSLP31.CC-GXHX-4L8N-Z444
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.7 → 3.1 V

Series

KW DSLP31.CC

Country of Origin

China