Technical Document
Specifications
Brand
ams OSRAMPeak Wavelength
447nm
Laser Type
Diode
Number of Pins
3
Mounting Type
Through Hole
Laser Colour
Blue
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Blue Laser Diode,TO56 Package,447nm,2.2W
1
P.O.A.
Blue Laser Diode,TO56 Package,447nm,2.2W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ams OSRAMPeak Wavelength
447nm
Laser Type
Diode
Number of Pins
3
Mounting Type
Through Hole
Laser Colour
Blue
Country of Origin
Taiwan, Province Of China