Technical Document
Specifications
Brand
ams OSRAMLED Colours
White
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.7 V
Series
TOPLED
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
EGP 17.96
Each (On a Reel of 2000) (ex VAT)
ams OSRAM2.7 V White LED PLCC 2 SMD, TOPLED LW T6SH.CB-CZEY-FK0PM0-Z664
2000
EGP 17.96
Each (On a Reel of 2000) (ex VAT)
ams OSRAM2.7 V White LED PLCC 2 SMD, TOPLED LW T6SH.CB-CZEY-FK0PM0-Z664
Stock information temporarily unavailable.
2000
Technical Document
Specifications
Brand
ams OSRAMLED Colours
White
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.7 V
Series
TOPLED