ams OSRAM2.4 V Orange LED 0603 SMD, LO Q976.01 LO Q976.01-P2R2-25-1

RS Stock No.: 279-0658Brand: ams OSRAMManufacturers Part No.: LO Q976.01-P2R2-25-1
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Orange

Package Type

0603

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Series

LO Q976.01

Stock information temporarily unavailable.

EGP 499.50

EGP 9.99 Each (In a Pack of 50) (ex VAT)

ams OSRAM2.4 V Orange LED 0603 SMD, LO Q976.01 LO Q976.01-P2R2-25-1
Select packaging type

EGP 499.50

EGP 9.99 Each (In a Pack of 50) (ex VAT)

ams OSRAM2.4 V Orange LED 0603 SMD, LO Q976.01 LO Q976.01-P2R2-25-1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Orange

Package Type

0603

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Series

LO Q976.01