Technical Document
Specifications
Brand
ams OSRAMLED Colours
Amber
Package Type
PLCC 4
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.15 V
Luminous Intensity
3.6 cd
Number of Pins
4
Viewing Angle
120 °
Luminous Flux
8000 mlm
Lens Shape
Round
Dominant Wavelength
617 nm
Lens Colour
Clear
Series
Power TOPLED
Dimensions
3.4 x 3 x 2.1mm
Product details
OSRAM Power TOPLED Series of LEDs
The Power TOPLED series of SMT LEDs, from Osram Opto Semiconductors, have an enhanced internal heat distribution which gives the devices a higher current. As a powerful member of the TOPLED family, the Power TOPLED LED can handle a maximum forward current of up to 70 mA and an ambient temperature of up to 100°C. Ideal applications for the Power TOPLED series include: display backlighting, indoor displays, signal and symbol illumination, automotive lighting, marker lights or light guide coupling.
Power TOPLED package: PLCC-4 (3.4 x 3.0 x 2.1 mm)
Viewing angle 120°
EGP 342.00
EGP 13.68 Each (In a Pack of 25) (ex VAT)
Standard
25
EGP 342.00
EGP 13.68 Each (In a Pack of 25) (ex VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ams OSRAMLED Colours
Amber
Package Type
PLCC 4
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.15 V
Luminous Intensity
3.6 cd
Number of Pins
4
Viewing Angle
120 °
Luminous Flux
8000 mlm
Lens Shape
Round
Dominant Wavelength
617 nm
Lens Colour
Clear
Series
Power TOPLED
Dimensions
3.4 x 3 x 2.1mm
Product details
OSRAM Power TOPLED Series of LEDs
The Power TOPLED series of SMT LEDs, from Osram Opto Semiconductors, have an enhanced internal heat distribution which gives the devices a higher current. As a powerful member of the TOPLED family, the Power TOPLED LED can handle a maximum forward current of up to 70 mA and an ambient temperature of up to 100°C. Ideal applications for the Power TOPLED series include: display backlighting, indoor displays, signal and symbol illumination, automotive lighting, marker lights or light guide coupling.
Power TOPLED package: PLCC-4 (3.4 x 3.0 x 2.1 mm)
Viewing angle 120°