Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ams OSRAM3.08 V White LED SMD, TOPLED E1608 KW DELSS2.RA-AXBZ-FK0PM0-2686

RS Stock No.: 203-4974Brand: ams OSRAMManufacturers Part No.: KW DELSS2.RA-AXBZ-FK0PM0-2686
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.08 V

Series

TOPLED E1608

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,340.00

EGP 13.40 Each (In a Pack of 100) (ex VAT)

ams OSRAM3.08 V White LED SMD, TOPLED E1608 KW DELSS2.RA-AXBZ-FK0PM0-2686

EGP 1,340.00

EGP 13.40 Each (In a Pack of 100) (ex VAT)

ams OSRAM3.08 V White LED SMD, TOPLED E1608 KW DELSS2.RA-AXBZ-FK0PM0-2686
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.08 V

Series

TOPLED E1608

Country of Origin

China