Amprobe AM-530-EUR Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max

RS Stock No.: 794-3096Brand: AmprobeManufacturers Part No.: AM-530-EUR
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Amprobe

Multimeter Type

Handheld

Model Number p

AM-530-EUR

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

4mF

Absolute Maximum Temperature Measurement

+1000°C

Maximum Frequency

400Hz

Safety Category Level

CAT II, CAT III

Width

90mm

Length

182mm

Dimensions

182 x 90 x 45mm

Best DC Voltage Accuracy

±0.8% + 1 Digits

Best Temperature Measurement Accuracy

±1% + 8 Digits

Best AC Voltage Accuracy

±1% + 3 Digits

Best Capacitance Measurement Accuracy

±3% + 5 Digits

Height

45mm

Best AC Current Accuracy

±1.2% + 2 Digits

Safety Category Voltage

600 V, 1000 V

Battery Type

9 V

Weight

354g

Best DC Current Accuracy

±1% + 2 Digits

Best Resistance Measurement Accuracy

±1.2% + 2 Digits

Country of Origin

China

Product details

AM-530-EUR True-rms Multimeter

The AM-530 True-rms Multimeter is the fully-featured multimeter of choice for the professional electrical contractor. Measure and verify presence of voltage in order to connect equipment or to perform repairs, run new wiring, check continuity of electrical connections, identify blown fuses, troubleshoot motors or check transformers. The digital multimeter is true-rms sensing to accurately measure voltage on systems affected by harmonics.

Voltage up to 750V AC and 1000V DC, AC/DC current, resistance, frequency, capacitance and temperature
True-rms
Non-contact voltage detection
Audible continuity
Diode test
Data hold
Max/min memory
Relative zero mode
Built-in flashlight and back lit LCD display with analog bar graph (4000 count)
Built-in test leads storage and third hand test lead holder
Auto and manual ranging
Auto power off
Low battery warning

Supplied with

1 x 9V(6F22) battery installed, test leads, 1 x Type-K probe, velcro strap, carrying case and users manual

Standards

CAT III 600V, CAT II 1000V

Amprobe

Stock information temporarily unavailable.

P.O.A.

Amprobe AM-530-EUR Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max

P.O.A.

Amprobe AM-530-EUR Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Amprobe

Multimeter Type

Handheld

Model Number p

AM-530-EUR

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

4mF

Absolute Maximum Temperature Measurement

+1000°C

Maximum Frequency

400Hz

Safety Category Level

CAT II, CAT III

Width

90mm

Length

182mm

Dimensions

182 x 90 x 45mm

Best DC Voltage Accuracy

±0.8% + 1 Digits

Best Temperature Measurement Accuracy

±1% + 8 Digits

Best AC Voltage Accuracy

±1% + 3 Digits

Best Capacitance Measurement Accuracy

±3% + 5 Digits

Height

45mm

Best AC Current Accuracy

±1.2% + 2 Digits

Safety Category Voltage

600 V, 1000 V

Battery Type

9 V

Weight

354g

Best DC Current Accuracy

±1% + 2 Digits

Best Resistance Measurement Accuracy

±1.2% + 2 Digits

Country of Origin

China

Product details

AM-530-EUR True-rms Multimeter

The AM-530 True-rms Multimeter is the fully-featured multimeter of choice for the professional electrical contractor. Measure and verify presence of voltage in order to connect equipment or to perform repairs, run new wiring, check continuity of electrical connections, identify blown fuses, troubleshoot motors or check transformers. The digital multimeter is true-rms sensing to accurately measure voltage on systems affected by harmonics.

Voltage up to 750V AC and 1000V DC, AC/DC current, resistance, frequency, capacitance and temperature
True-rms
Non-contact voltage detection
Audible continuity
Diode test
Data hold
Max/min memory
Relative zero mode
Built-in flashlight and back lit LCD display with analog bar graph (4000 count)
Built-in test leads storage and third hand test lead holder
Auto and manual ranging
Auto power off
Low battery warning

Supplied with

1 x 9V(6F22) battery installed, test leads, 1 x Type-K probe, velcro strap, carrying case and users manual

Standards

CAT III 600V, CAT II 1000V

Amprobe