Ampire AM-320240LQTZQW-31H TFT LCD Display, 3.5in, 320 x 240pixels

RS Stock No.: 238-3906Brand: AmpireManufacturers Part No.: AM-320240LQTZQW-31H
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Brand

Ampire

Diagonal Display Size

3.5in

Interface Type

24-bit

Resolution

320 x 240pixels

Touch Screen

No

Viewing Area Dimensions

70.08 x 52.56mm

Stock information temporarily unavailable.

EGP 2,466.53

EGP 2,466.53 Each (ex VAT)

Ampire AM-320240LQTZQW-31H TFT LCD Display, 3.5in, 320 x 240pixels

EGP 2,466.53

EGP 2,466.53 Each (ex VAT)

Ampire AM-320240LQTZQW-31H TFT LCD Display, 3.5in, 320 x 240pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ampire

Diagonal Display Size

3.5in

Interface Type

24-bit

Resolution

320 x 240pixels

Touch Screen

No

Viewing Area Dimensions

70.08 x 52.56mm