Technical Document
Specifications
Brand
AmphenolNumber Of Contacts
7
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
Body Orientation
Straight
Voltage Rating
250 V ac
Strain Relief
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
You may be interested in
Amphenol Industrial Circular Connector, 6 + PE Contacts, Cable Mount, Socket, Female, IP67, Ecomate M SeriesBrand: Amphenol Industrial
EGP 2,254.14Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Amphenol Circular Connector, 7 Contacts, Cable Mount, Plug, Female
1
P.O.A.
Amphenol Circular Connector, 7 Contacts, Cable Mount, Plug, Female
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Amphenol Industrial Circular Connector, 6 + PE Contacts, Cable Mount, Socket, Female, IP67, Ecomate M SeriesBrand: Amphenol Industrial
EGP 2,254.14Each (ex VAT)
Technical Document
Specifications
Brand
AmphenolNumber Of Contacts
7
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
Body Orientation
Straight
Voltage Rating
250 V ac
Strain Relief
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
You may be interested in
Amphenol Industrial Circular Connector, 6 + PE Contacts, Cable Mount, Socket, Female, IP67, Ecomate M SeriesBrand: Amphenol Industrial
EGP 2,254.14Each (ex VAT)