Amphenol Socapex, USBF TV Dust Cap for use with USBFTV Square Flange Receptacles

Technical Document
Specifications
Brand
Amphenol SocapexSeries
USBF TV
For Use With
USBFTV Square Flange Receptacles
Material
Aluminium
Accessory Type
Dust Cap
Gender
Female
Product details
USBF TV (USB A)
From Amphenol, this USB Field USB A receptacle is encased in an extremely robust metal housing that protects against shock and vibration. Achieving a rating of IP68 when mated, which ensures a high degree of protection against liquids and dust, this USB Type A receptacle is well suited to harsh environments.
Features and Benefits:
Sealed against fluids and dust
Shock, vibration and traction resistant
No cabling operation in field (no tools required)
Mechanical coding/polarization (2 positions)
Improved EMI protection
USB A receptacle
IP68 rating
Amphenol Field
These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.
EGP 3,559.21
EGP 3,559.21 Each (ex VAT)
1
EGP 3,559.21
EGP 3,559.21 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol SocapexSeries
USBF TV
For Use With
USBFTV Square Flange Receptacles
Material
Aluminium
Accessory Type
Dust Cap
Gender
Female
Product details
USBF TV (USB A)
From Amphenol, this USB Field USB A receptacle is encased in an extremely robust metal housing that protects against shock and vibration. Achieving a rating of IP68 when mated, which ensures a high degree of protection against liquids and dust, this USB Type A receptacle is well suited to harsh environments.
Features and Benefits:
Sealed against fluids and dust
Shock, vibration and traction resistant
No cabling operation in field (no tools required)
Mechanical coding/polarization (2 positions)
Improved EMI protection
USB A receptacle
IP68 rating
Amphenol Field
These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.