Technical Document
Specifications
Brand
Amphenol SocapexEthernet Connector Type
RJ45 Connector
Gender
Male
Number of Ports
1
Mounting Type
Cable Mount
Number Of Ways
8
Shield Type
Shielded
Orientation
Straight
IP Rating
IP68
Length
57.8mm
Depth
34.9mm
Series
RJF
Series Number
RJF
Contact Material
Copper Alloy
Contact Plating
Gold
Country of Origin
France
Product details
Amphenol RJField Series RJ45 Industrial Ethernet Plugs
Amphenol RJField series RJ45 industrial Ethernet plugs used for Ethernet Class D Cat 5e connection for 100 BaseT, 100 BastTX or 1000 BaseT networks in harsh environments in applications such as robotics, industrial process control, CNC machines, oil and gas and tele-maintenance. These RJF series circular plug connectors consist of a circular plug with a bayonet coupling containing a RJ45 cordset. The plugs have IP68 protection against fluids and dust, are shock, vibration and traction resistant, require no cabling operation in field and no tools required. Compatible cable diameters from 5.5 mm to 13 mm. These RJField series RJ45 industrial Ethernet plugs are available with metal or plastic glands and various shell finishes. All models are highly reliable and excellent quality.
Features & Benefits
Stock number 695-0245 is an RJField Series plug with a plastic gland and shell with an olive drab cadmium finish
Stock number 695-0267 is an RJField Series plug with a plastic gland and shell with a nickel finish
Stock number 695-0260 is an RJField Series plug with a metal gland and shell with a black coated finish
Stock number 695-0263 is an RJField Series plug with a metal gland and shell with a nickel finish
Amphenol Field Based
EGP 4,211.01
EGP 4,211.01 Each (ex VAT)
1
EGP 4,211.01
EGP 4,211.01 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol SocapexEthernet Connector Type
RJ45 Connector
Gender
Male
Number of Ports
1
Mounting Type
Cable Mount
Number Of Ways
8
Shield Type
Shielded
Orientation
Straight
IP Rating
IP68
Length
57.8mm
Depth
34.9mm
Series
RJF
Series Number
RJF
Contact Material
Copper Alloy
Contact Plating
Gold
Country of Origin
France
Product details
Amphenol RJField Series RJ45 Industrial Ethernet Plugs
Amphenol RJField series RJ45 industrial Ethernet plugs used for Ethernet Class D Cat 5e connection for 100 BaseT, 100 BastTX or 1000 BaseT networks in harsh environments in applications such as robotics, industrial process control, CNC machines, oil and gas and tele-maintenance. These RJF series circular plug connectors consist of a circular plug with a bayonet coupling containing a RJ45 cordset. The plugs have IP68 protection against fluids and dust, are shock, vibration and traction resistant, require no cabling operation in field and no tools required. Compatible cable diameters from 5.5 mm to 13 mm. These RJField series RJ45 industrial Ethernet plugs are available with metal or plastic glands and various shell finishes. All models are highly reliable and excellent quality.
Features & Benefits
Stock number 695-0245 is an RJField Series plug with a plastic gland and shell with an olive drab cadmium finish
Stock number 695-0267 is an RJField Series plug with a plastic gland and shell with a nickel finish
Stock number 695-0260 is an RJField Series plug with a metal gland and shell with a black coated finish
Stock number 695-0263 is an RJField Series plug with a metal gland and shell with a nickel finish