Amphenol Socapex RJF Series Female RJ45 Connector, Panel Mount, Cat5e 1 Port 8 -Way

Technical Document
Specifications
Brand
Amphenol SocapexEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Number of Ports
1
Mounting Type
Panel Mount
Number Of Ways
8
Shield Type
Shielded
IP Rating
IP68
Length
48mm
Depth
36mm
Series
RJF
Series Number
RJF
Contact Material
Copper Alloy
Contact Plating
Gold
Product details
RJ Field Series Plug & Socket Assemblies
Mechanical coding/polarization (4 positions)
The plug connects into a receptacle using a fast turn bayonet coupling mechanism (MIL-C26482 type)
Resistance to salt spray: Nickel plating 48h, Black coating > 96h, Olive Drab Cadmium > 500h
EGP 6,609.95
EGP 6,609.95 Each (ex VAT)
1
EGP 6,609.95
EGP 6,609.95 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol SocapexEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Number of Ports
1
Mounting Type
Panel Mount
Number Of Ways
8
Shield Type
Shielded
IP Rating
IP68
Length
48mm
Depth
36mm
Series
RJF
Series Number
RJF
Contact Material
Copper Alloy
Contact Plating
Gold
Product details
RJ Field Series Plug & Socket Assemblies
Mechanical coding/polarization (4 positions)
The plug connects into a receptacle using a fast turn bayonet coupling mechanism (MIL-C26482 type)
Resistance to salt spray: Nickel plating 48h, Black coating > 96h, Olive Drab Cadmium > 500h