Amphenol Socapex RJF Series Female RJ45 Connector, Panel Mount, Cat5e 1 Port 8 -Way

RS Stock No.: 223-8194Brand: Amphenol SocapexManufacturers Part No.: RJF 21B
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Number of Ports

1

Mounting Type

Panel Mount

Number Of Ways

8

Shield Type

Shielded

IP Rating

IP68

Series

RJF

Series Number

RJF

Contact Material

Copper Alloy

Contact Plating

Gold

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 4,950.37

EGP 4,950.37 Each (ex VAT)

Amphenol Socapex RJF Series Female RJ45 Connector, Panel Mount, Cat5e 1 Port 8 -Way

EGP 4,950.37

EGP 4,950.37 Each (ex VAT)

Amphenol Socapex RJF Series Female RJ45 Connector, Panel Mount, Cat5e 1 Port 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Number of Ports

1

Mounting Type

Panel Mount

Number Of Ways

8

Shield Type

Shielded

IP Rating

IP68

Series

RJF

Series Number

RJF

Contact Material

Copper Alloy

Contact Plating

Gold

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more