Amphenol Socapex Sealing Sleeve Black, Neoprene

RS Stock No.: 178-7455Brand: Amphenol SocapexManufacturers Part No.: 43456
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Sealing Sleeve

Adhesive Lined

No

Material

Neoprene

Number of Breakouts

7

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

Sealing sleeves SL 61

Splashproof sealing sleeves for plugs.
For use with straight or angled standard connectors (sleeve fitted inside).

Amphenol - SL 61 Series Circular Connectors

Stock information temporarily unavailable.

EGP 3,097.32

EGP 3,097.32 Each (ex VAT)

Amphenol Socapex Sealing Sleeve Black, Neoprene

EGP 3,097.32

EGP 3,097.32 Each (ex VAT)

Amphenol Socapex Sealing Sleeve Black, Neoprene
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Sealing Sleeve

Adhesive Lined

No

Material

Neoprene

Number of Breakouts

7

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

Sealing sleeves SL 61

Splashproof sealing sleeves for plugs.
For use with straight or angled standard connectors (sleeve fitted inside).

Amphenol - SL 61 Series Circular Connectors