Technical Document
Specifications
Brand
Amphenol RFCoaxial Connector Type
SMP Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Body Orientation
Straight
Body Plating
Gold
Series
SMP-MSLD-PCS-2
Country of Origin
China
Stock information temporarily unavailable.
EGP 110,719.00
EGP 1,107.19 Each (In a Bag of 100) (ex VAT)
Amphenol RF SMP-MSLD-PCS-2 Series, Jack PCB Mount SMP Connector, 50Ω, Straight Body
100
EGP 110,719.00
EGP 1,107.19 Each (In a Bag of 100) (ex VAT)
Amphenol RF SMP-MSLD-PCS-2 Series, Jack PCB Mount SMP Connector, 50Ω, Straight Body
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol RFCoaxial Connector Type
SMP Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Body Orientation
Straight
Body Plating
Gold
Series
SMP-MSLD-PCS-2
Country of Origin
China