Technical Document
Specifications
Brand
Amphenol LimitedNumber Of Contacts
10
Mounting Type
Rear Mount
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP68
Series
SCE2USB3
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 22,848.04
EGP 22,848.04 Each (ex VAT)
Amphenol Limited Circular Connector, 10 Contacts, Rear Mount, Plug, Male, IP68, SCE2USB3 Series
1
EGP 22,848.04
EGP 22,848.04 Each (ex VAT)
Amphenol Limited Circular Connector, 10 Contacts, Rear Mount, Plug, Male, IP68, SCE2USB3 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol LimitedNumber Of Contacts
10
Mounting Type
Rear Mount
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP68
Series
SCE2USB3
Country of Origin
United Kingdom